Similar

SRE6603-472M | |
|---|---|
DigiKey Part Number | SRE6603-472M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRE6603-472M |
Description | FIXED IND 4.7MH 60MA 13.9 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Shielded Drum Core, Wirewound Inductor 60 mA 13.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRE6603-472M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.9Ohm Max | |
Q @ Freq | 50 @ 100kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.34988 | £2,099.28 |
| Unit Price without VAT: | £0.34988 |
|---|---|
| Unit Price with VAT: | £0.41986 |


