What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM74139EL

DigiKey Part Number
SM74139EL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM74139EL
Description
PWR XFMR SMD
Customer Reference
Detailed Description
Power Transformer Primary Secondary Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Dual, Multiple Taps
Center Tap
Yes
Power - Max
-
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
12.83mm L x 7.11mm W
Height - Seated (Max)
6.22mm
Voltage - Isolation
1500VAC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.