
SDR7045-2R2M | |
|---|---|
DigiKey Part Number | 118-SDR7045-2R2MTR-ND - Tape & Reel (TR) 118-SDR7045-2R2MCT-ND - Cut Tape (CT) 118-SDR7045-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-2R2M |
Description | FIXED IND 2.2UH 3.3A 32 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 3.3 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | 24 @ 7.96MHz | |
Frequency - Self Resonant | 79MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.44200 | £4.42 |
| 100 | £0.36360 | £36.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29902 | £299.02 |
| 2,000 | £0.28196 | £563.92 |
| 3,000 | £0.27245 | £817.35 |
| 5,000 | £0.26094 | £1,304.70 |
| 7,000 | £0.25363 | £1,775.41 |
| 10,000 | £0.24611 | £2,461.10 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

