1 mH Unshielded Drum Core, Wirewound Inductor 220 mA 4Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR7045-102K

DigiKey Part Number
118-SDR7045-102KTR-ND - Tape & Reel (TR)
118-SDR7045-102KCT-ND - Cut Tape (CT)
118-SDR7045-102KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR7045-102K
Description
FIXED IND 1MH 220MA 4 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 220 mA 4Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR7045-102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Unshielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
48 @ 252kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,521
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.44200£4.42
100£0.36360£36.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.29902£299.02
2,000£0.28196£563.92
3,000£0.27245£817.35
5,000£0.26094£1,304.70
7,000£0.25363£1,775.41
10,000£0.24611£2,461.10
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800