
SDR6603-102M | |
|---|---|
DigiKey Part Number | 118-SDR6603-102MTR-ND - Tape & Reel (TR) 118-SDR6603-102MCT-ND - Cut Tape (CT) 118-SDR6603-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-102M |
Description | FIXED IND 1MH 70MA 13.8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 70 mA 13.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.8Ohm Max | |
Q @ Freq | 71 @ 252kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.53500 | £5.35 |
| 100 | £0.44040 | £44.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.37827 | £226.96 |
| 1,200 | £0.35668 | £428.02 |
| 1,800 | £0.34464 | £620.35 |
| 3,000 | £0.33007 | £990.21 |
| 4,200 | £0.32081 | £1,347.40 |
| 6,000 | £0.31130 | £1,867.80 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

