
SDR2207-470KL | |
|---|---|
DigiKey Part Number | 118-SDR2207-470KLTR-ND - Tape & Reel (TR) 118-SDR2207-470KLCT-ND - Cut Tape (CT) 118-SDR2207-470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-470KL |
Description | FIXED IND 47UH 2.8A 91.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 91.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 91.2mOhm Max | |
Q @ Freq | 27 @ 3MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.71900 | £7.19 |
| 100 | £0.59090 | £59.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.54668 | £136.67 |
| 500 | £0.51548 | £257.74 |
| 750 | £0.49807 | £373.55 |
| 1,250 | £0.47698 | £596.23 |
| 1,750 | £0.46360 | £811.30 |
| 2,500 | £0.44983 | £1,124.58 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

