
SDR2207-330YL | |
|---|---|
DigiKey Part Number | SDR2207-330YLTR-ND - Tape & Reel (TR) SDR2207-330YLCT-ND - Cut Tape (CT) SDR2207-330YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-330YL |
Description | FIXED IND 33UH 3.4A 58.4 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 3.4 A 58.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-330YL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 58.4mOhm Max |
Series | Q @ Freq 27 @ 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Current - Saturation (Isat) 5.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.71400 | £7.14 |
| 100 | £0.58730 | £58.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.54332 | £135.83 |
| 500 | £0.51232 | £256.16 |
| 750 | £0.49501 | £371.26 |
| 1,250 | £0.47406 | £592.57 |
| 1,750 | £0.46075 | £806.31 |
| 2,500 | £0.44706 | £1,117.65 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

