15 µH Unshielded Drum Core, Wirewound Inductor 5 A 28.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR2207-150YL

DigiKey Part Number
118-SDR2207-150YLTR-ND - Tape & Reel (TR)
118-SDR2207-150YLCT-ND - Cut Tape (CT)
118-SDR2207-150YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR2207-150YL
Description
FIXED IND 15UH 5A 28.8 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 5 A 28.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR2207-150YL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
28.8mOhm Max
Series
Q @ Freq
38 @ 5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
16MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.307" (7.80mm)
Current - Saturation (Isat)
9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.71400£7.14
100£0.58730£58.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.54332£135.83
500£0.51232£256.16
750£0.49501£371.26
1,250£0.47406£592.57
1,750£0.46075£806.31
2,500£0.44706£1,117.65
Manufacturers Standard Package
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400