1 mH Unshielded Drum Core, Wirewound Inductor 500 mA 1.8Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1806-102KL

DigiKey Part Number
118-SDR1806-102KLTR-ND - Tape & Reel (TR)
118-SDR1806-102KLCT-ND - Cut Tape (CT)
118-SDR1806-102KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1806-102KL
Description
FIXED IND 1MH 500MA 1.8 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 500 mA 1.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1806-102KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Unshielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
10 @ 252kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.272" (6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,717
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.72000£0.72
10£0.59400£5.94
100£0.48820£48.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.45172£112.93
500£0.42592£212.96
750£0.41153£308.65
1,250£0.39410£492.62
1,750£0.38304£670.32
2,500£0.37166£929.15
Manufacturers Standard Package
Unit Price without VAT:£0.72000
Unit Price with VAT:£0.86400