
SDR1305-151K | |
|---|---|
DigiKey Part Number | 118-SDR1305-151KTR-ND - Tape & Reel (TR) 118-SDR1305-151KCT-ND - Cut Tape (CT) 118-SDR1305-151KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1305-151K |
Description | FIXED IND 150UH 1.2A 380 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1305-151K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 17 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.53000 | £5.30 |
| 100 | £0.43530 | £43.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.37383 | £224.30 |
| 1,200 | £0.35250 | £423.00 |
| 1,800 | £0.34061 | £613.10 |
| 3,000 | £0.32620 | £978.60 |
| 4,200 | £0.31706 | £1,331.65 |
| 6,000 | £0.30765 | £1,845.90 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

