
SDR1305-101K | |
|---|---|
DigiKey Part Number | SDR1305-101K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1305-101K |
Description | FIXED IND 100UH 1.4A 255 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 255mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1305-101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 255mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.35250 | £423.00 |
| Unit Price without VAT: | £0.35250 |
|---|---|
| Unit Price with VAT: | £0.42300 |

