
SDR1105-820KL | |
|---|---|
DigiKey Part Number | 118-SDR1105-820KLTR-ND - Tape & Reel (TR) 118-SDR1105-820KLCT-ND - Cut Tape (CT) 118-SDR1105-820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1105-820KL |
Description | FIXED IND 82UH 1.6A 300 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1105-820KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.55000 | £5.50 |
| 25 | £0.50920 | £12.73 |
| 50 | £0.48020 | £24.01 |
| 100 | £0.45270 | £45.27 |
| 250 | £0.41880 | £104.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.37944 | £303.55 |
| 1,600 | £0.35781 | £572.50 |
| 2,400 | £0.34574 | £829.78 |
| 4,000 | £0.33113 | £1,324.52 |
| 5,600 | £0.32185 | £1,802.36 |
| 8,000 | £0.31231 | £2,498.48 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

