
SDR1006-330KL | |
|---|---|
DigiKey Part Number | SDR1006-330KLTR-ND - Tape & Reel (TR) SDR1006-330KLCT-ND - Cut Tape (CT) SDR1006-330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-330KL |
Description | FIXED IND 33UH 1.5A 120 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.42500 | £4.25 |
| 100 | £0.34920 | £34.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.29269 | £234.15 |
| 1,600 | £0.27599 | £441.58 |
| 2,400 | £0.26668 | £640.03 |
| 4,000 | £0.25540 | £1,021.60 |
| 5,600 | £0.24824 | £1,390.14 |
| 8,000 | £0.24087 | £1,926.96 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

