680 µH Unshielded Drum Core, Wirewound Inductor 350 mA 2.6Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-681KL

DigiKey Part Number
118-SDR1005-681KLTR-ND - Tape & Reel (TR)
118-SDR1005-681KLCT-ND - Cut Tape (CT)
118-SDR1005-681KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-681KL
Description
FIXED IND 680UH 350MA 2.6 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 350 mA 2.6Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-681KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Unshielded
DC Resistance (DCR)
2.6Ohm Max
Q @ Freq
72 @ 96kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,853
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.41800£4.18
100£0.34340£34.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.29490£176.94
1,200£0.27807£333.68
1,800£0.26868£483.62
3,000£0.25731£771.93
4,200£0.25009£1,050.38
6,000£0.24267£1,456.02
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200