
SDR1005-151KL | |
|---|---|
DigiKey Part Number | SDR1005-151KLTR-ND - Tape & Reel (TR) SDR1005-151KLCT-ND - Cut Tape (CT) SDR1005-151KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-151KL |
Description | FIXED IND 150UH 800MA 590 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 800 mA 590mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-151KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 590mOhm Max | |
Q @ Freq | 58 @ 87kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.42200 | £4.22 |
| 100 | £0.34660 | £34.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.29765 | £178.59 |
| 1,200 | £0.28066 | £336.79 |
| 1,800 | £0.27118 | £488.12 |
| 3,000 | £0.25971 | £779.13 |
| 4,200 | £0.25242 | £1,060.16 |
| 6,000 | £0.24493 | £1,469.58 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

