
SDR0906-100ML | |
|---|---|
DigiKey Part Number | 118-SDR0906-100MLTR-ND - Tape & Reel (TR) 118-SDR0906-100MLCT-ND - Cut Tape (CT) 118-SDR0906-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0906-100ML |
Description | FIXED IND 10UH 2.1A 90 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0906-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 35 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.413" W (12.50mm x 10.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.48900 | £4.89 |
| 100 | £0.40220 | £40.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.34550 | £207.30 |
| 1,200 | £0.32578 | £390.94 |
| 1,800 | £0.31477 | £566.59 |
| 3,000 | £0.30146 | £904.38 |
| 4,200 | £0.29301 | £1,230.64 |
| 6,000 | £0.28431 | £1,705.86 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

