
SDR0805-681KL | |
|---|---|
DigiKey Part Number | SDR0805-681KLTR-ND - Tape & Reel (TR) SDR0805-681KLCT-ND - Cut Tape (CT) SDR0805-681KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-681KL |
Description | FIXED IND 680UH 280MA 2.8 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 280 mA 2.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-681KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 29 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.34700 | £3.47 |
| 100 | £0.28520 | £28.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23453 | £234.53 |
| 2,000 | £0.22115 | £442.30 |
| 3,000 | £0.21369 | £641.07 |
| 5,000 | £0.20465 | £1,023.25 |
| 7,000 | £0.19891 | £1,392.37 |
| 10,000 | £0.19301 | £1,930.10 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

