
SDR0703-680KL | |
|---|---|
DigiKey Part Number | 118-SDR0703-680KLTR-ND - Tape & Reel (TR) 118-SDR0703-680KLCT-ND - Cut Tape (CT) 118-SDR0703-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0703-680KL |
Description | FIXED IND 68UH 380MA 900 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 380 mA 900mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-680KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 18 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.177" W (6.50mm x 4.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.36900 | £3.69 |
| 100 | £0.30390 | £30.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26502 | £132.51 |
| 1,000 | £0.24988 | £249.88 |
| 1,500 | £0.24144 | £362.16 |
| 2,500 | £0.23122 | £578.05 |
| 3,500 | £0.22473 | £786.56 |
| 5,000 | £0.21805 | £1,090.25 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

