
SDR0703-100KL | |
|---|---|
DigiKey Part Number | 118-SDR0703-100KLTR-ND - Tape & Reel (TR) 118-SDR0703-100KLCT-ND - Cut Tape (CT) 118-SDR0703-100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0703-100KL |
Description | FIXED IND 10UH 1A 170 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-100KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Q @ Freq 23 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 36MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.256" L x 0.177" W (6.50mm x 4.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.36700 | £3.67 |
| 100 | £0.30200 | £30.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26338 | £131.69 |
| 1,000 | £0.24834 | £248.34 |
| 1,500 | £0.23995 | £359.93 |
| 2,500 | £0.22979 | £574.48 |
| 3,500 | £0.22334 | £781.69 |
| 5,000 | £0.21671 | £1,083.55 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

