
SDR0604-5R6ML | |
|---|---|
DigiKey Part Number | 118-SDR0604-5R6MLTR-ND - Tape & Reel (TR) 118-SDR0604-5R6MLCT-ND - Cut Tape (CT) 118-SDR0604-5R6MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-5R6ML |
Description | FIXED IND 5.6UH 1.7A 80 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-5R6ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.28200 | £2.82 |
| 100 | £0.23180 | £23.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.20610 | £82.44 |
| 800 | £0.19434 | £155.47 |
| 1,200 | £0.18776 | £225.31 |
| 2,000 | £0.17981 | £359.62 |
| 2,800 | £0.17475 | £489.30 |
| 4,000 | £0.16955 | £678.20 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

