
SDR0603-470KL | |
|---|---|
DigiKey Part Number | SDR0603-470KLTR-ND - Tape & Reel (TR) SDR0603-470KLCT-ND - Cut Tape (CT) SDR0603-470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-470KL |
Description | FIXED IND 47UH 520MA 550 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 520 mA 550mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 620mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.28600 | £2.86 |
| 100 | £0.23520 | £23.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.20908 | £83.63 |
| 800 | £0.19713 | £157.70 |
| 1,200 | £0.19046 | £228.55 |
| 2,000 | £0.18239 | £364.78 |
| 2,800 | £0.17726 | £496.33 |
| 4,000 | £0.17199 | £687.96 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

