
SDR0603-151KL | |
|---|---|
DigiKey Part Number | 118-SDR0603-151KLTR-ND - Tape & Reel (TR) 118-SDR0603-151KLCT-ND - Cut Tape (CT) 118-SDR0603-151KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-151KL |
Description | FIXED IND 150UH 320MA 1.43 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 320 mA 1.43Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-151KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.43Ohm Max | |
Q @ Freq | 28 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.28900 | £2.89 |
| 100 | £0.23740 | £23.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.21103 | £84.41 |
| 800 | £0.19896 | £159.17 |
| 1,200 | £0.19223 | £230.68 |
| 2,000 | £0.18409 | £368.18 |
| 2,800 | £0.17891 | £500.95 |
| 4,000 | £0.17359 | £694.36 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

