
SDR0403-391KL | |
|---|---|
DigiKey Part Number | 118-SDR0403-391KLTR-ND - Tape & Reel (TR) 118-SDR0403-391KLCT-ND - Cut Tape (CT) 118-SDR0403-391KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-391KL |
Description | FIXED IND 390UH 150MA 6.4 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 150 mA 6.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-391KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.28600 | £2.86 |
| 100 | £0.23460 | £23.46 |
| 1,000 | £0.19296 | £192.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18195 | £363.90 |
| 4,000 | £0.17157 | £686.28 |
| 6,000 | £0.16579 | £994.74 |
| 10,000 | £0.15878 | £1,587.80 |
| 14,000 | £0.15433 | £2,160.62 |
| 20,000 | £0.14976 | £2,995.20 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

