
SDR0302-181KL | |
|---|---|
DigiKey Part Number | SDR0302-181KLTR-ND - Tape & Reel (TR) SDR0302-181KLCT-ND - Cut Tape (CT) SDR0302-181KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0302-181KL |
Description | FIXED IND 180UH 185MA 5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 185 mA 5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0302-181KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 45 @ 796kHz | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.110" W (3.00mm x 2.80mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.28200 | £2.82 |
| 100 | £0.23180 | £23.18 |
| 1,000 | £0.19069 | £190.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17981 | £359.62 |
| 4,000 | £0.16955 | £678.20 |
| 6,000 | £0.16383 | £982.98 |
| 10,000 | £0.15691 | £1,569.10 |
| 14,000 | £0.15252 | £2,135.28 |
| 20,000 | £0.14800 | £2,960.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

