
SDE0403AT-680K | |
|---|---|
DigiKey Part Number | 118-SDE0403AT-680KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDE0403AT-680K |
Description | FIXED IND 68UH 0.4A 1.028 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Inductor 0.4 A 1.028Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 0.55A | |
Shielding | - | |
DC Resistance (DCR) | 1.028Ohm Max | |
Q @ Freq | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.158" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22464 | £449.28 |
| 4,000 | £0.21184 | £847.36 |
| 6,000 | £0.20470 | £1,228.20 |
| 10,000 | £0.19605 | £1,960.50 |
| 14,000 | £0.19057 | £2,667.98 |
| 20,000 | £0.18492 | £3,698.40 |
| Unit Price without VAT: | £0.22464 |
|---|---|
| Unit Price with VAT: | £0.26957 |

