
SDE0403A-220M | |
|---|---|
DigiKey Part Number | SDE0403A-220MTR-ND - Tape & Reel (TR) SDE0403A-220MCT-ND - Cut Tape (CT) SDE0403A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0403A-220M |
Description | FIXED IND 22UH 700MA 351 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 700 mA 351mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0403A-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 351mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.30200 | £3.02 |
| 25 | £0.27960 | £6.99 |
| 50 | £0.26340 | £13.17 |
| 100 | £0.24850 | £24.85 |
| 250 | £0.22984 | £57.46 |
| 500 | £0.21672 | £108.36 |
| 1,000 | £0.20434 | £204.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19268 | £385.36 |
| 4,000 | £0.18169 | £726.76 |
| 6,000 | £0.17557 | £1,053.42 |
| 10,000 | £0.16815 | £1,681.50 |
| 14,000 | £0.16344 | £2,288.16 |
| 20,000 | £0.15860 | £3,172.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

