Parametric Equivalent

SA2-7200-DLB-STD | |
|---|---|
DigiKey Part Number | 118-SA2-7200-DLB-STDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA2-7200-DLB-STD |
Description | GDT 7200V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 7200 V 5000A (5kA) -15%, +20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 7200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | -15%, +20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.28898 | £1,288.98 |
| Unit Price without VAT: | £1.28898 |
|---|---|
| Unit Price with VAT: | £1.54678 |


