Parametric Equivalent
Parametric Equivalent

SA2-3600-CKB-STD | |
|---|---|
DigiKey Part Number | 118-SA2-3600-CKB-STDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA2-3600-CKB-STD |
Description | GDT 3600V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3600 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.27940 | £1,279.40 |
| Unit Price without VAT: | £1.27940 |
|---|---|
| Unit Price with VAT: | £1.53528 |


