
SA2-3100-SKB-HS | |
|---|---|
DigiKey Part Number | 118-SA2-3100-SKB-HS-ND |
Manufacturer | |
Manufacturer Product Number | SA2-3100-SKB-HS |
Description | HV GDT, BENT LEADS, 3100V SPECIA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3.1 kV 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, Radial Bend |
Voltage - DC Spark Over (Nom) 3.1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.66000 | £3.66 |
| 5 | £3.03600 | £15.18 |
| 10 | £2.80100 | £28.01 |
| 50 | £2.32340 | £116.17 |
| 100 | £2.14300 | £214.30 |
| 250 | £1.92464 | £481.16 |
| 500 | £1.77350 | £886.75 |
| 1,000 | £1.63332 | £1,633.32 |
| 5,000 | £1.48200 | £7,410.00 |
| Unit Price without VAT: | £3.66000 |
|---|---|
| Unit Price with VAT: | £4.39200 |

