167 µOhms ±0.25% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSI-600-100

DigiKey Part Number
118-RSI-600-100-ND
Manufacturer
Manufacturer Product Number
RSI-600-100
Description
RES CHAS MNT 167 UOHM 0.25%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
167 µOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
167 µOhms
Tolerance
±0.25%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
7.000" L x 2.000" W (177.80mm x 50.80mm)
Height - Seated (Max)
0.780" (19.81mm)
Lead Style
4-Terminal
Package / Case
Rectangular Case - Open
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£114.09000£114.09
12£84.66750£1,016.01
27£78.23222£2,112.27
51£73.97922£3,772.94
102£70.01608£7,141.64
Unit Price without VAT:£114.09000
Unit Price with VAT:£136.90800