220 µH Unshielded Drum Core, Wirewound Inductor 1 A 650mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB9012-221KL

DigiKey Part Number
RLB9012-221KL-ND
Manufacturer
Manufacturer Product Number
RLB9012-221KL
Description
FIXED IND 220UH 1A 650 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 1 A 650mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB9012-221KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
2.7MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.38100£3.81
25£0.35280£8.82
50£0.33260£16.63
200£0.29570£59.14
400£0.27875£111.50
600£0.26935£161.61
1,000£0.25792£257.92
2,600£0.23787£618.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200