
RLB1014-123KL | |
|---|---|
DigiKey Part Number | RLB1014-123KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB1014-123KL |
Description | FIXED IND 12MH 125MA 36 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 mH Unshielded Drum Core, Wirewound Inductor 125 mA 36Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1014-123KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 36Ohm Max |
Series | Q @ Freq 50 @ 79.6kHz |
Packaging Bulk | Frequency - Self Resonant 280kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 79.6 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 130mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.17556 | £210.67 |
| Unit Price without VAT: | £0.17556 |
|---|---|
| Unit Price with VAT: | £0.21067 |

