
RLB0913-682K | |
|---|---|
DigiKey Part Number | RLB0913-682K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-682K |
Description | FIXED IND 6.8MH 135MA 19 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Drum Core, Wirewound Inductor 135 mA 19Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 19Ohm |
Series | Q @ Freq 20 @ 252kHz |
Packaging Tray | Frequency - Self Resonant 400kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.335" Dia (8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.41300 | £4.13 |
| 25 | £0.38160 | £9.54 |
| 50 | £0.36000 | £18.00 |
| 200 | £0.31990 | £63.98 |
| 400 | £0.30163 | £120.65 |
| 600 | £0.29142 | £174.85 |
| 1,000 | £0.27906 | £279.06 |
| 2,600 | £0.25736 | £669.14 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

