
RLB0812-681KL | |
|---|---|
DigiKey Part Number | RLB0812-681KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0812-681KL |
Description | FIXED IND 680UH 140MA 2.9 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.9Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0812-681KL Models |
Category | DC Resistance (DCR) 2.9Ohm Max |
Mfr | Q @ Freq 45 @ 796kHz |
Series | Frequency - Self Resonant 1.7MHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.264" Dia (6.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.19200 | £1.92 |
| 25 | £0.17800 | £4.45 |
| 50 | £0.16760 | £8.38 |
| 100 | £0.15800 | £15.80 |
| 400 | £0.14043 | £56.17 |
| 800 | £0.13240 | £105.92 |
| 1,200 | £0.12792 | £153.50 |
| 2,800 | £0.11904 | £333.31 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

