
RL895-153K-RC | |
|---|---|
DigiKey Part Number | 118-RL895-153K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL895-153K-RC |
Description | FIXED IND 15MH 68MA 29.1 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 mH Unshielded Drum Core, Wirewound Inductor 68 mA 29.1Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL895-153K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 29.1Ohm Max | |
Q @ Freq | 80 @ 79.6kHz | |
Frequency - Self Resonant | 330kHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.72600 | £7.26 |
| 25 | £0.67200 | £16.80 |
| 50 | £0.63340 | £31.67 |
| 100 | £0.59710 | £59.71 |
| 300 | £0.54397 | £163.19 |
| 500 | £0.52092 | £260.46 |
| 1,000 | £0.49120 | £491.20 |
| 2,500 | £0.45457 | £1,136.42 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

