
RL855-472K-RC | |
|---|---|
DigiKey Part Number | 118-RL855-472K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL855-472K-RC |
Description | FIXED IND 4.7MH 23.9 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Wirewound Inductor 23.9Ohm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 120mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23.9Ohm Max | |
Q @ Freq | 80 @ 250kHz | |
Frequency - Self Resonant | 950kHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | - |

