33 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 55mOhm Max Radial, Vertical Cylinder, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL110-330K-RC

DigiKey Part Number
RL110-330K-RC-ND
Manufacturer
Manufacturer Product Number
RL110-330K-RC
Description
FIXED IND 33UH 2.9A 55 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 55mOhm Max Radial, Vertical Cylinder, 4 Leads (Open)
Datasheet
 Datasheet
EDA/CAD Models
RL110-330K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,232
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.13000£1.13
10£0.92900£9.29
25£0.85960£21.49
50£0.81020£40.51
100£0.76390£76.39
300£0.69593£208.78
500£0.66644£333.22
1,000£0.62846£628.46
2,500£0.58162£1,454.05
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600