
PWR5322WR500JE | |
|---|---|
DigiKey Part Number | PWR5322WR500JETR-ND - Tape & Reel (TR) PWR5322WR500JECT-ND - Cut Tape (CT) PWR5322WR500JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR5322WR500JE |
Description | RES 0.5 OHM 5% 3W 5322 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR5322WR500JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 5322 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.532" L x 0.217" W (13.50mm x 5.50mm) | |
Height - Seated (Max) | 0.243" (6.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.85100 | £8.51 |
| 25 | £0.73200 | £18.30 |
| 50 | £0.65720 | £32.86 |
| 100 | £0.59380 | £59.38 |
| 250 | £0.52424 | £131.06 |
| 500 | £0.48074 | £240.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.42475 | £637.12 |
| 3,000 | £0.39621 | £1,188.63 |
| 4,500 | £0.38155 | £1,716.97 |
| 7,500 | £0.36496 | £2,737.20 |
| 10,500 | £0.35508 | £3,728.34 |
| 15,000 | £0.34543 | £5,181.45 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

