
PWR5322W1800JE | |
|---|---|
DigiKey Part Number | PWR5322W1800JE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR5322W1800JE |
Description | RES SMD 180 OHM 5% 3W 5322 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR5322W1800JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 5322 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.532" L x 0.217" W (13.50mm x 5.50mm) | |
Height - Seated (Max) | 0.243" (6.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.42801 | £642.01 |
| Unit Price without VAT: | £0.42801 |
|---|---|
| Unit Price with VAT: | £0.51361 |

