
PWR4525W1002JE | |
|---|---|
DigiKey Part Number | 118-PWR4525W1002JETR-ND - Tape & Reel (TR) 118-PWR4525W1002JECT-ND - Cut Tape (CT) 118-PWR4525W1002JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR4525W1002JE |
Description | RES SMD 10K OHM 5% 2W 4525 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4525W1002JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.03100 | £10.31 |
| 25 | £0.88920 | £22.23 |
| 50 | £0.79980 | £39.99 |
| 100 | £0.72400 | £72.40 |
| 250 | £0.64080 | £160.20 |
| 500 | £0.58874 | £294.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.54453 | £544.53 |
| 2,000 | £0.50697 | £1,013.94 |
| 3,000 | £0.48768 | £1,463.04 |
| 5,000 | £0.46586 | £2,329.30 |
| 7,000 | £0.45286 | £3,170.02 |
| 10,000 | £0.44016 | £4,401.60 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

