820 mOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR4525NR820FE

DigiKey Part Number
118-PWR4525NR820FETR-ND - Tape & Reel (TR)
118-PWR4525NR820FECT-ND - Cut Tape (CT)
118-PWR4525NR820FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR4525NR820FE
Description
RES 820M OHM 1% 2W 4525
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR4525NR820FE Models
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
Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4525 J-Lead
Supplier Device Package
-
Ratings
-
Size / Dimension
0.449" L x 0.252" W (11.40mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.97000£1.97
10£1.31500£13.15
25£1.13680£28.42
50£1.02520£51.26
100£0.93030£93.03
250£0.82624£206.56
500£0.76118£380.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.70591£705.91
2,000£0.65895£1,317.90
3,000£0.63483£1,904.49
5,000£0.60755£3,037.75
7,000£0.59131£4,139.17
10,000£0.57543£5,754.30
Manufacturers Standard Package
Unit Price without VAT:£1.97000
Unit Price with VAT:£2.36400