
PWR4318W1000JE | |
|---|---|
DigiKey Part Number | PWR4318W1000JETR-ND - Tape & Reel (TR) PWR4318W1000JECT-ND - Cut Tape (CT) PWR4318W1000JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR4318W1000JE |
Description | RES SMD 100 OHM 5% 2W 4318 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Chip Resistor 4318 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4318W1000JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 4318 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.433" L x 0.177" W (11.00mm x 4.50mm) | |
Height - Seated (Max) | 0.203" (5.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.81200 | £8.12 |
| 25 | £0.69800 | £17.45 |
| 50 | £0.62660 | £31.33 |
| 100 | £0.56580 | £56.58 |
| 250 | £0.49928 | £124.82 |
| 500 | £0.45762 | £228.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.40401 | £606.01 |
| 3,000 | £0.37668 | £1,130.04 |
| 4,500 | £0.36264 | £1,631.88 |
| 7,500 | £0.34675 | £2,600.62 |
| 10,500 | £0.33729 | £3,541.54 |
| 15,000 | £0.32805 | £4,920.75 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

