PWR263S-35-25R0JE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&B/RESI
In Stock: 200
Unit Price: £3.57000
Datasheet

Similar


C&B/RESI
In Stock: 165
Unit Price: £4.05000
Datasheet
25 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-35-25R0JE

DigiKey Part Number
118-PWR263S-35-25R0JETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PWR263S-35-25R0JE
Description
POWER RESISTOR 5%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-35-25R0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Height - Seated (Max)
0.192" (4.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.47686£1,476.86
Unit Price without VAT:£1.47686
Unit Price with VAT:£1.77223