
PWR263S-35-2500JE | |
|---|---|
DigiKey Part Number | PWR263S-35-2500JETR-ND - Tape & Reel (TR) PWR263S-35-2500JECT-ND - Cut Tape (CT) PWR263S-35-2500JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-2500JE |
Description | RES SMD 250 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-2500JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.14000 | £4.14 |
| 10 | £2.82000 | £28.20 |
| 25 | £2.46040 | £61.51 |
| 50 | £2.23540 | £111.77 |
| 100 | £2.04450 | £204.45 |
| 250 | £1.83520 | £458.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.70434 | £852.17 |
| 1,000 | £1.59318 | £1,593.18 |
| 1,500 | £1.53610 | £2,304.15 |
| 2,500 | £1.47152 | £3,678.80 |
| 3,500 | £1.43306 | £5,015.71 |
| 5,000 | £1.40790 | £7,039.50 |
| Unit Price without VAT: | £4.14000 |
|---|---|
| Unit Price with VAT: | £4.96800 |

