
PWR263S-35-1R00FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-1R00FETR-ND - Tape & Reel (TR) 118-PWR263S-35-1R00FECT-ND - Cut Tape (CT) 118-PWR263S-35-1R00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-1R00FE |
Description | RES SMD 1 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-1R00FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.91000 | £4.91 |
| 10 | £3.35100 | £33.51 |
| 25 | £2.93040 | £73.26 |
| 50 | £2.66740 | £133.37 |
| 100 | £2.44350 | £244.35 |
| 250 | £2.19836 | £549.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.04508 | £1,022.54 |
| 1,000 | £1.91488 | £1,914.88 |
| 1,500 | £1.84803 | £2,772.05 |
| 2,500 | £1.77240 | £4,431.00 |
| 3,500 | £1.72734 | £6,045.69 |
| Unit Price without VAT: | £4.91000 |
|---|---|
| Unit Price with VAT: | £5.89200 |

