2.7 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR247T-100-2R70F

DigiKey Part Number
2266-PWR247T-100-2R70F-ND
Manufacturer
Manufacturer Product Number
PWR247T-100-2R70F
Description
RES 2.7 OHM 1% 100W TO247
Customer Reference
Detailed Description
2.7 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR247T-100-2R70F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max)
0.965" (24.50mm)
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.