
PWR221T-50-3300F | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-3300F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-3300F |
Description | RES 330 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-3300F Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.36000 | £5.36 |
| 10 | £3.67000 | £36.70 |
| 25 | £3.21280 | £80.32 |
| 50 | £2.92720 | £146.36 |
| 100 | £2.68410 | £268.41 |
| 250 | £2.41816 | £604.54 |
| 500 | £2.25182 | £1,125.91 |
| 1,000 | £2.11051 | £2,110.51 |
| Unit Price without VAT: | £5.36000 |
|---|---|
| Unit Price with VAT: | £6.43200 |

