
PWR220T-35-62R0J | |
|---|---|
DigiKey Part Number | PWR220T-35-62R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-62R0J |
Description | RES 62 OHM 5% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-62R0J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.575" (14.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.71000 | £3.71 |
| 10 | £2.51500 | £25.15 |
| 25 | £2.19200 | £54.80 |
| 50 | £1.98920 | £99.46 |
| 100 | £1.81720 | £181.72 |
| 250 | £1.62860 | £407.15 |
| 500 | £1.51064 | £755.32 |
| 1,000 | £1.41046 | £1,410.46 |
| 5,000 | £1.23229 | £6,161.45 |
| Unit Price without VAT: | £3.71000 |
|---|---|
| Unit Price with VAT: | £4.45200 |

