
PWR220T-35-1001F | |
|---|---|
DigiKey Part Number | PWR220T-35-1001F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-1001F |
Description | RES 1K OHM 1% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-1001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.08000 | £4.08 |
| 10 | £2.77100 | £27.71 |
| 25 | £2.41840 | £60.46 |
| 50 | £2.19700 | £109.85 |
| 100 | £2.00880 | £200.88 |
| 250 | £1.80276 | £450.69 |
| 500 | £1.67390 | £836.95 |
| 1,000 | £1.56445 | £1,564.45 |
| 5,000 | £1.38011 | £6,900.55 |
| Unit Price without VAT: | £4.08000 |
|---|---|
| Unit Price with VAT: | £4.89600 |

