

PWR220T-20-5R60J | |
|---|---|
DigiKey Part Number | PWR220T-20-5R60J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-5R60J |
Description | RES 5.6 OHM 5% 20W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-5R60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.66000 | £3.66 |
| 10 | £2.48300 | £24.83 |
| 25 | £2.16360 | £54.09 |
| 50 | £1.96320 | £98.16 |
| 100 | £1.79310 | £179.31 |
| 250 | £1.60668 | £401.67 |
| 500 | £1.49012 | £745.06 |
| 1,000 | £1.39112 | £1,391.12 |
| 5,000 | £1.21503 | £6,075.15 |
| Unit Price without VAT: | £3.66000 |
|---|---|
| Unit Price with VAT: | £4.39200 |

